+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83162

Cable; coiled,USB 2.0; USB A plug,USB B micro plug; black; 28AWG


Manufacturer: DELOCK

Manufacturer part number:
83162
TME Symbol:
DELOCK-83162

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
coiled, USB 2.0
Insulation colour
black
Core diameter
28AWG
Length of the lengthen coiled cord
0.6m
Coiled cable length before stretching
0.2m
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight22 g
Certificates
EAN code4043619831623
See other products in this category: USB cables and adapters DELOCK,
*
83162
0 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 20 pcs - 2.25 USDGross price for quantities from 20 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.