+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83176

Cable; USB A socket,USB A plug x2; 0.3m; black; 24AWG,28AWG


Manufacturer: DELOCK

Manufacturer part number:
83176
TME Symbol:
DELOCK-83176

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.3m
Insulation colour
black
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Cable external diameter
4mm/5.5mm
Connector colour
black, red
Cable/adapter structure
  • USB A plug x2
  • USB A socket
Gross weight43.81 g
Certificates
EAN code4043619831760
See other products in this category: USB cables and adapters DELOCK,
*
83176
2 in TME stock
Net price for quantities from 1 pcs - 10.95 USDGross price for quantities from 1 pcs - 10.95 USD
Net price for quantities from 5 pcs - 9.46 USDGross price for quantities from 5 pcs - 9.46 USD
Net price for quantities from 10 pcs - 8.47 USDGross price for quantities from 10 pcs - 8.47 USD
Net price for quantities from 20 pcs - 7.47 USDGross price for quantities from 20 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.