+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83178

Cable; USB 2.0; USB A plug x2,USB B mini plug; 0.3m; black


Manufacturer: DELOCK

Manufacturer part number:
83178
TME Symbol:
DELOCK-83178

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.3m
Insulation colour
black
Connector colour
black, red
Cable/adapter structure
  • USB A plug x2
  • USB B mini plug
Gross weight30.3 g
Certificates
EAN code4043619831784
See other products in this category: USB cables and adapters DELOCK,
*
83178
5 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 4.47 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 20 pcs - 3.53 USDGross price for quantities from 20 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.