+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83181

Cable; 0.4m; BNC male,2-pin terminal connector; black

NEW

Manufacturer: DELOCK

Manufacturer part number:
83181
TME Symbol:
DELOCK-83181

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Cable length
0.4m
Insulation colour
black
Cable/adapter structure
  • 2-pin terminal connector
  • BNC male
Gross weight28.97 g
Certificates
EAN code4043619831814
See other products in this category: Coaxial Assemblies DELOCK,
*
83181
0 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 5 pcs - 8.17 USDGross price for quantities from 5 pcs - 8.17 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 20 pcs - 6.54 USDGross price for quantities from 20 pcs - 6.54 USD
Net price for quantities from 50 pcs - 5.72 USDGross price for quantities from 50 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.