+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83182

Cable; stereo,USB 2.0; Jack 3,5mm 4pin plug,USB A plug; 1m


Manufacturer: DELOCK

Manufacturer part number:
83182
TME Symbol:
DELOCK-83182

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - USB
Version
stereo, USB 2.0
Cable length
1m
Insulation colour
white
Connector colour
white
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • USB A plug
Gross weight21.59 g
Certificates
EAN code4043619831821
See other products in this category: USB cables and adapters DELOCK,
*
83182
10 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 5 pcs - 4.99 USDGross price for quantities from 5 pcs - 4.99 USD
Net price for quantities from 10 pcs - 4.47 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 20 pcs - 3.95 USDGross price for quantities from 20 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.