+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83183

Cable; OTG,USB 2.0; USB A socket,USB B micro plug; 0.5m; black


Manufacturer: DELOCK

Manufacturer part number:
83183
TME Symbol:
DELOCK-83183

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
OTG, USB 2.0
Cable length
0.5m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight24 g
Certificates
EAN code4043619831838
See other products in this category: USB cables and adapters DELOCK,
*
83183
0 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 20 pcs - 2.86 USDGross price for quantities from 20 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.