+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83201

Cable; optical; USB A plug,USB C plug; 7.5m; black; 10Gbps; screw

Manufacturer: DELOCK

Manufacturer part number:
83201
TME Symbol:
DELOCK-83201

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
optical
Cable length
7.5m
Insulation colour
black
Connection cable features
Active Optical Cable (AOC)
Data transfer rate
10Gbps
Standard
USB Type-C Locking Connector
Cable external diameter
5.8mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight456.7 g
Certificates
EAN code4043619832019
See other products in this category: USB cables and adapters DELOCK,
*
83201
1 in TME stock
Net price for quantities from 1 pcs - 311.72 USDGross price for quantities from 1 pcs - 311.72 USD
Net price for quantities from 5 pcs - 269.21 USDGross price for quantities from 5 pcs - 269.21 USD
Net price for quantities from 10 pcs - 240.87 USDGross price for quantities from 10 pcs - 240.87 USD
Net price for quantities from 20 pcs - 212.54 USDGross price for quantities from 20 pcs - 212.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.