+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83207

Cable; D-Sub 25pin socket,D-Sub 25pin plug; Len: 2m; beige


Manufacturer: DELOCK

Manufacturer part number:
83207
TME Symbol:
DELOCK-83207

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
7mm
Connector colour
beige
Cable/adapter structure
  • D-Sub 25pin plug
  • D-Sub 25pin socket
Gross weight180 g
Certificates
EAN code4043619832071
See other products in this category: Computer cables and adapters DELOCK,
*
83207
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.62 USDGross price for quantities from 1 pcs - 13.62 USD
Net price for quantities from 10 pcs - 11.25 USDGross price for quantities from 10 pcs - 11.25 USD
Net price for quantities from 30 pcs - 10.05 USDGross price for quantities from 30 pcs - 10.05 USD
Net price for quantities from 50 pcs - 8.29 USDGross price for quantities from 50 pcs - 8.29 USD