+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Version | optical | |
Cable length | 15m | |
Insulation colour | black | |
Connection cable features | Active Optical Cable (AOC) | |
Data transfer rate | 10Gbps | |
Standard | USB Type-C Locking Connector | |
Cable external diameter | 5.8mm | |
Connector colour | black | |
Mounting | screw |