+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Version | optical | |
Cable length | 15m | |
Insulation colour | black | |
Connection cable features | Active Optical Cable (AOC) | |
Data transfer rate | 10Gbps | |
Standard | USB3 Vision | |
Cable external diameter | 5.8mm | |
Connector colour | black | |
Mounting | screw |