+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83271

Cable; OTG,USB 2.0; 0.5m; black; Connector colour: black


Manufacturer: DELOCK

Manufacturer part number:
83271
TME Symbol:
DELOCK-83271

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
OTG, USB 2.0
Cable length
0.5m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • USB A socket
  • USB B micro plug 90° left/right
Gross weight20 g
Certificates
EAN code4043619832712
See other products in this category: USB cables and adapters DELOCK,
*
83271
0 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 20 pcs - 3.32 USDGross price for quantities from 20 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.