+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83273

Cable; FireWire 6pin plug,both sides; 0.5m; black; Øcable: 6mm

NEW

Manufacturer: DELOCK

Manufacturer part number:
83273
TME Symbol:
DELOCK-83273

Specification

Manufacturer
DELOCK
Type of connection cable
FireWire
Version
FireWire 1394A
Cable length
0.5m
Insulation colour
black
Cable external diameter
6mm
Core diameter
24AWG, 28AWG
Connector colour
black
Data transfer rate
400Mbps
Cable/adapter structure
  • both sides
  • FireWire 6pin plug
Interface
  • FireWire
  • i.Link
Gross weight100 g
Certificates
EAN code4043619832736
See other products in this category: Audio - Video Cables DELOCK,
*
83273
0 in TME stock
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 5 pcs - 8.24 USDGross price for quantities from 5 pcs - 8.24 USD
Net price for quantities from 10 pcs - 7.38 USDGross price for quantities from 10 pcs - 7.38 USD
Net price for quantities from 20 pcs - 6.50 USDGross price for quantities from 20 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.