+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83288

Cable; DC 5,5/2,1 plug x5,DC 5,5/2,1 socket; straight; black


Manufacturer: DELOCK

Manufacturer part number:
83288
TME Symbol:
DELOCK-83288

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
24V
Max. operating current
5A
Cable length
0.5m
Core diameter
20AWG, 24AWG
Connector colour
black
Cable/adapter structure
  • DC 5,5/2,1 plug x5
  • DC 5,5/2,1 socket
Gross weight56 g
Certificates
EAN code4043619832880
See other products in this category: DC Power Cords DELOCK,
*
83288
0 in TME stock
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 5 pcs - 8.24 USDGross price for quantities from 5 pcs - 8.24 USD
Net price for quantities from 10 pcs - 7.38 USDGross price for quantities from 10 pcs - 7.38 USD
Net price for quantities from 20 pcs - 6.50 USDGross price for quantities from 20 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.