+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83441

Cable; Jack 3,5mm 4pin plug,both sides; 2m; Plating: gold-plated


Manufacturer: DELOCK

Manufacturer part number:
83441
TME Symbol:
DELOCK-83441

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
2m
Contact plating
gold-plated
Insulation colour
white
Core diameter
24AWG
Connector colour
white
Cable/adapter structure
  • both sides
  • Jack 3,5mm 4pin plug
Gross weight51 g
Certificates
EAN code4043619834419
See other products in this category: Audio - Video Cables DELOCK,
*
83441
0 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 5 pcs - 6.17 USDGross price for quantities from 5 pcs - 6.17 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 20 pcs - 4.87 USDGross price for quantities from 20 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.