+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Cable length | 3m | |
Insulation colour | black | |
Core diameter | 28AWG | |
Data transfer rate | 0.48Gbps | |
Cable external diameter | 3.8mm | |
Connector colour | black |