+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83552

Cable; USB 2.0; gold-plated; 2m; black; 24AWG,28AWG; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
83552
TME Symbol:
DELOCK-83552

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
2m
Insulation colour
black
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.5mm
Connector colour
black
Cable/adapter structure
  • USB A plug double sided 90° left/right
  • USB A socket
Gross weight71.7 g
Certificates
EAN code4043619835522
See other products in this category: USB cables and adapters DELOCK,
*
83552
5 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 5 pcs - 7.41 USDGross price for quantities from 5 pcs - 7.41 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
Net price for quantities from 20 pcs - 5.85 USDGross price for quantities from 20 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.