+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83577

Cable; USB A plug,DC 3,5/1,35 plug; angled,straight; black; 1.5m


Manufacturer: DELOCK

Manufacturer part number:
83577
TME Symbol:
DELOCK-83577

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Insulation colour
black
Rated voltage
5V
Cable length
1.5m
Core diameter
28AWG
Connector colour
black
Cable/adapter structure
  • DC 3,5/1,35 plug
  • USB A plug
Connector variant
  • angled
  • straight
Gross weight33 g
Certificates
EAN code4043619835775
See other products in this category: DC Power Cords DELOCK,
*
83577
0 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 5 pcs - 6.43 USDGross price for quantities from 5 pcs - 6.43 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 20 pcs - 5.08 USDGross price for quantities from 20 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.