+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83739

Cable; optical; USB A socket,USB A plug,USB B micro socket; 20m


Manufacturer: DELOCK

Manufacturer part number:
83739
TME Symbol:
DELOCK-83739

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
optical
Cable length
20m
Insulation colour
black
Connection cable features
Active Optical Cable (AOC)
Data transfer rate
5Gbps
Cable external diameter
3mm
Connector colour
grey
Cable/adapter structure
  • USB A plug
  • USB A socket
  • USB B micro socket
Gross weight475 g
Certificates
EAN code4043619837397
See other products in this category: USB cables and adapters DELOCK,
*
83739
0 in TME stock
Net price for quantities from 1 pcs - 449.75 USDGross price for quantities from 1 pcs - 449.75 USD
Net price for quantities from 5 pcs - 388.42 USDGross price for quantities from 5 pcs - 388.42 USD
Net price for quantities from 10 pcs - 347.54 USDGross price for quantities from 10 pcs - 347.54 USD
Net price for quantities from 20 pcs - 306.64 USDGross price for quantities from 20 pcs - 306.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.