+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83785

Cable; USB 2.0; USB A plug,6pin pin header; 1.8m; black; 26AWG


Manufacturer: DELOCK

Manufacturer part number:
83785
TME Symbol:
DELOCK-83785

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Version
USB 2.0
Cable length
1.8m
Insulation colour
black
Core diameter
26AWG
Connector colour
black
Cable/adapter structure
  • 6pin pin header
  • USB A plug
Gross weight110.93 g
Certificates
EAN code4043619837854
See other products in this category: USB cables and adapters DELOCK,
*
83785
1 in TME stock
Net price for quantities from 1 pcs - 37.02 USDGross price for quantities from 1 pcs - 37.02 USD
Net price for quantities from 10 pcs - 30.59 USDGross price for quantities from 10 pcs - 30.59 USD
Net price for quantities from 30 pcs - 27.37 USDGross price for quantities from 30 pcs - 27.37 USD
Net price for quantities from 50 pcs - 22.55 USDGross price for quantities from 50 pcs - 22.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.