+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83786

Cable; USB 2.0; USB A plug,1pin pin header x6; 1.8m; black; 26AWG


Manufacturer: DELOCK

Manufacturer part number:
83786
TME Symbol:
DELOCK-83786

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Version
USB 2.0
Cable length
1.8m
Insulation colour
black
Core diameter
26AWG
Interface
UART
Cable/adapter structure
  • 1pin pin header x6
  • USB A plug
Gross weight112 g
Certificates
EAN code4043619837861
See other products in this category: USB cables and adapters DELOCK,
*
83786
1 in TME stock
Net price for quantities from 1 pcs - 32.15 USDGross price for quantities from 1 pcs - 32.15 USD
Net price for quantities from 5 pcs - 27.76 USDGross price for quantities from 5 pcs - 27.76 USD
Net price for quantities from 10 pcs - 24.84 USDGross price for quantities from 10 pcs - 24.84 USD
Net price for quantities from 20 pcs - 21.92 USDGross price for quantities from 20 pcs - 21.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.