+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83793

Cable; USB A plug,DC 3,0/1,1 plug; straight; black; 0.27m; black


Manufacturer: DELOCK

Manufacturer part number:
83793
TME Symbol:
DELOCK-83793

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
5V
Cable length
0.27m
Core diameter
28AWG
Connector colour
black
Cable/adapter structure
  • DC 3,0/1,1 plug
  • USB A plug
Gross weight13 g
Certificates
EAN code4043619837939
See other products in this category: DC Power Cords DELOCK,
*
83793
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 20 pcs - 3.65 USDGross price for quantities from 20 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.