+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83902

Cable; USB 2.0; USB A plug,USB B micro plug; 3m; transparent


Manufacturer: DELOCK

Manufacturer part number:
83902
TME Symbol:
DELOCK-83902

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
transparent
Connection cable features
interference ferrite filter
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Connector colour
transparent
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight83 g
Certificates
EAN code4043619839025
See other products in this category: USB cables and adapters DELOCK,
*
83902
0 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 5 pcs - 5.77 USDGross price for quantities from 5 pcs - 5.77 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 20 pcs - 4.55 USDGross price for quantities from 20 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.