+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84002

Cable; Jack 3.5mm socket,Jack 3.5mm plug; 3m; black


Manufacturer: DELOCK

Manufacturer part number:
84002
TME Symbol:
DELOCK-84002

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm plug
  • Jack 3.5mm socket
Gross weight44 g
Certificates
EAN code4043619840021
See other products in this category: Audio - Video Cables DELOCK,
*
84002
0 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.72 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 20 pcs - 2.16 USDGross price for quantities from 20 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.