+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84016

Cable; D-Sub 9pin socket,D-Sub 9pin plug; 5m; beige


Manufacturer: DELOCK

Manufacturer part number:
84016
TME Symbol:
DELOCK-84016

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
5m
Insulation colour
beige
Core diameter
30AWG
Connector colour
beige
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight222.24 g
Certificates
EAN code4043619840168
See other products in this category: Computer cables and adapters DELOCK,
*
84016
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 10 pcs - 12.31 USDGross price for quantities from 10 pcs - 12.31 USD
Net price for quantities from 30 pcs - 11.01 USDGross price for quantities from 30 pcs - 11.01 USD
Net price for quantities from 50 pcs - 9.06 USDGross price for quantities from 50 pcs - 9.06 USD