+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84019

Cable; USB A plug,USB C plug; 2m; black; 24AWG,30AWG; 10Gbps

Manufacturer: DELOCK

Manufacturer part number:
84019
TME Symbol:
DELOCK-84019

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
black
Core diameter
24AWG, 30AWG
Data transfer rate
10Gbps
Cable external diameter
4.5mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight86.92 g
Certificates
EAN code4043619840199
See other products in this category: USB cables and adapters DELOCK,
*
84019
5 in TME stock
Net price for quantities from 1 pcs - 15.85 USDGross price for quantities from 1 pcs - 15.85 USD
Net price for quantities from 5 pcs - 13.68 USDGross price for quantities from 5 pcs - 13.68 USD
Net price for quantities from 10 pcs - 12.25 USDGross price for quantities from 10 pcs - 12.25 USD
Net price for quantities from 20 pcs - 10.81 USDGross price for quantities from 20 pcs - 10.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.