+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Version | optical | |
Contact plating | gold-plated | |
Cable length | 20m | |
Insulation colour | black | |
Support | 4K, HDCP, HDCP 1.4, HDCP 2.2, HDR, UHD 2160p | |
Connection cable features | Active Optical Cable (AOC) | |
Data transfer rate | 21.6Gbps | |
Cable external diameter | 5.4mm | |
Connector colour | black |