+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84178

Cable; USB A plug,XLR female 3pin; 3m; black; 26AWG

Manufacturer: DELOCK

Manufacturer part number:
84178
TME Symbol:
DELOCK-84178

Specification

Manufacturer
DELOCK
Type of connection cable
XLR - USB
Cable length
3m
Insulation colour
black
Kind of core
OFC
Core diameter
26AWG
Connector colour
silver
Enclosure material
metal
Cable/adapter structure
  • USB A plug
  • XLR female 3pin
Gross weight171 g
Certificates
EAN code4043619841783
See other products in this category: Audio - Video Cables DELOCK,
*
84178
0 in TME stock
Net price for quantities from 1 pcs - 44.69 USDGross price for quantities from 1 pcs - 44.69 USD
Net price for quantities from 5 pcs - 38.59 USDGross price for quantities from 5 pcs - 38.59 USD
Net price for quantities from 10 pcs - 34.53 USDGross price for quantities from 10 pcs - 34.53 USD
Net price for quantities from 20 pcs - 30.47 USDGross price for quantities from 20 pcs - 30.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.