+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84231

Cable; D-Sub 25pin plug,both sides; Len: 2m; beige; Øcable: 7mm


Manufacturer: DELOCK

Manufacturer part number:
84231
TME Symbol:
DELOCK-84231

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
7mm
Connector colour
beige
Cable/adapter structure
  • both sides
  • D-Sub 25pin plug
Gross weight223.4 g
Certificates
EAN code4043619842315
See other products in this category: Computer cables and adapters DELOCK,
*
84231
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.57 USDGross price for quantities from 1 pcs - 14.57 USD
Net price for quantities from 10 pcs - 12.04 USDGross price for quantities from 10 pcs - 12.04 USD
Net price for quantities from 30 pcs - 10.78 USDGross price for quantities from 30 pcs - 10.78 USD
Net price for quantities from 50 pcs - 8.88 USDGross price for quantities from 50 pcs - 8.88 USD
Packaging method by the manufacturer:Bag = 10 pcs