+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84237

Cable; Jack 3.5mm socket,Jack 3.5mm plug; 5m; black


Manufacturer: DELOCK

Manufacturer part number:
84237
TME Symbol:
DELOCK-84237

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm plug
  • Jack 3.5mm socket
Gross weight105 g
Certificates
EAN code4043619842377
See other products in this category: Audio - Video Cables DELOCK,
*
84237
0 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 5 pcs - 5.43 USDGross price for quantities from 5 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 20 pcs - 4.26 USDGross price for quantities from 20 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.