+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84258

Cable; optical; USB C plug,both sides; 15m; black; 10Gbps


Manufacturer: DELOCK

Manufacturer part number:
84258
TME Symbol:
DELOCK-84258

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
optical
Cable length
15m
Insulation colour
black
Support
8K, HDCP, HDCP 1.4, HDCP 2.2, HDR, UHD 2160p, UHD 4320p
Connection cable features
Active Optical Cable (AOC)
Data transfer rate
10Gbps
Standard
Power Delivery
Cable external diameter
6.5mm
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight1.137 kg
Certificates
EAN code4043619842582
See other products in this category: USB cables and adapters DELOCK,
*
84258
0 in TME stock
Net price for quantities from 1 pcs - 592.63 USDGross price for quantities from 1 pcs - 592.63 USD
Net price for quantities from 5 pcs - 511.81 USDGross price for quantities from 5 pcs - 511.81 USD
Net price for quantities from 10 pcs - 457.93 USDGross price for quantities from 10 pcs - 457.93 USD
Net price for quantities from 20 pcs - 404.06 USDGross price for quantities from 20 pcs - 404.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.