+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84483

Cable; Jack 3.5mm 4pin socket,Jack 3,5mm 4pin plug; 3m; white


Manufacturer: DELOCK

Manufacturer part number:
84483
TME Symbol:
DELOCK-84483

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Insulation colour
white
Connector colour
white
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 4pin socket
Gross weight81 g
Certificates
EAN code4043619844838
See other products in this category: Audio - Video Cables DELOCK,
*
84483
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 5 pcs - 6.02 USDGross price for quantities from 5 pcs - 6.02 USD
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
Net price for quantities from 20 pcs - 4.77 USDGross price for quantities from 20 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.