+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84666

Cable; Jack 3.5mm 3pin socket,Jack 3,5mm 4pin plug; 1m; black


Manufacturer: DELOCK

Manufacturer part number:
84666
TME Symbol:
DELOCK-84666

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Core diameter
24AWG
Connector colour
black
Application - series/manufacturer
iPad, iPhone, iPod
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 3pin socket
Gross weight28 g
Certificates
EAN code4043619846665
See other products in this category: Audio - Video Cables DELOCK,
*
84666
0 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 4.48 USD
Net price for quantities from 20 pcs - 3.95 USDGross price for quantities from 20 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.