+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | Jack - Jack | |
Version | stereo | |
Cable length | 5m | |
Contact plating | gold-plated | |
Insulation colour | black | |
Core diameter | 24AWG | |
Connector colour | black | |
Application - series/manufacturer | iPad, iPhone, iPod |