+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84832

Cable; USB 2.0; USB A socket x2,10pin pin header; 0.25m; black


Manufacturer: DELOCK

Manufacturer part number:
84832
TME Symbol:
DELOCK-84832

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Version
USB 2.0
Cable length
0.25m
Insulation colour
black
Core diameter
28AWG
Cable external diameter
4mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • 10pin pin header
  • USB A socket x2
Gross weight37.07 g
Certificates
EAN code4043619848324
See other products in this category: USB cables and adapters DELOCK,
*
84832
6 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 30 pcs - 5.54 USDGross price for quantities from 30 pcs - 5.54 USD
Net price for quantities from 50 pcs - 4.56 USDGross price for quantities from 50 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.