+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Version | bidirectional, Thunderbolt 3 | |
Contact plating | gold-plated | |
Cable length | 1m | |
Insulation colour | black | |
Support | HBR2, MST, UHD 2160p, UHD 2880p | |
Core diameter | 24AWG, 32AWG, 34AWG | |
Data transfer rate | 40Gbps | |
Power | 0.1kW | |
Shield structure | shielded threefold | |
Standard | Power Delivery | |
Cable external diameter | 4.4mm | |
Max. operating current | 5A | |
Connector colour | black |