+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85111

Cable; USB A socket,both sides; 0.25m; blue; 24AWG,30AWG; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
85111
TME Symbol:
DELOCK-85111

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.25m
Insulation colour
blue
Core diameter
24AWG, 30AWG
Data transfer rate
5Gbps
Cable external diameter
5mm
Connector colour
blue
Mounting
screw
Cable/adapter structure
  • both sides
  • USB A socket
Gross weight31.67 g
Certificates
EAN code4043619851119
See other products in this category: USB cables and adapters DELOCK,
*
85111
4 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 5 pcs - 7.43 USDGross price for quantities from 5 pcs - 7.43 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 20 pcs - 5.86 USDGross price for quantities from 20 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.