+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85115

Cable; Jack 3.5mm 3pin socket,both sides; 0.25m; black; 28AWG

NEW

Manufacturer: DELOCK

Manufacturer part number:
85115
TME Symbol:
DELOCK-85115

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo, with external thread
Cable length
0.25m
Insulation colour
black
Cable external diameter
4mm
Core diameter
28AWG
Connector colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin socket
Gross weight16 g
Certificates
EAN code4043619851157
See other products in this category: Audio - Video Cables DELOCK,
*
85115
0 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 20 pcs - 2.49 USDGross price for quantities from 20 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.