+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85154

Cable; USB 2.0; USB A plug double sided,USB B plug; 3m; white


Manufacturer: DELOCK

Manufacturer part number:
85154
TME Symbol:
DELOCK-85154

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
white
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.5mm
Connector colour
white
Cable/adapter structure
  • USB A plug double sided
  • USB B plug
Gross weight95 g
Certificates
EAN code4043619851546
See other products in this category: USB cables and adapters DELOCK,
*
85154
0 in TME stock
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
Net price for quantities from 5 pcs - 9.60 USDGross price for quantities from 5 pcs - 9.60 USD
Net price for quantities from 10 pcs - 8.59 USDGross price for quantities from 10 pcs - 8.59 USD
Net price for quantities from 20 pcs - 7.57 USDGross price for quantities from 20 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.