+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85192

Cable; USB 2.0; USB A plug double sided,both sides; gold-plated


Manufacturer: DELOCK

Manufacturer part number:
85192
TME Symbol:
DELOCK-85192

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
0.5m
Insulation colour
white
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.8mm
Connector colour
white
Cable/adapter structure
  • both sides
  • USB A plug double sided
Gross weight22 g
Certificates
EAN code4043619851928
See other products in this category: USB cables and adapters DELOCK,
*
85192
0 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 5 pcs - 5.28 USDGross price for quantities from 5 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 20 pcs - 4.17 USDGross price for quantities from 20 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.