+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85209

Cable; USB 2.0; USB A plug,USB C plug; 3m; black; 23AWG,28AWG


Manufacturer: DELOCK

Manufacturer part number:
85209
TME Symbol:
DELOCK-85209

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
black
Core diameter
23AWG, 28AWG
Data transfer rate
0.48Gbps
Cable external diameter
4mm
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight104 g
Certificates
EAN code4043619852093
See other products in this category: USB cables and adapters DELOCK,
*
85209
0 in TME stock
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 5 pcs - 9.29 USDGross price for quantities from 5 pcs - 9.29 USD
Net price for quantities from 10 pcs - 8.31 USDGross price for quantities from 10 pcs - 8.31 USD
Net price for quantities from 20 pcs - 7.33 USDGross price for quantities from 20 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.