+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85244

Cable; USB 3.0; USB A socket x2,19pin pin header; 0.8m; black


Manufacturer: DELOCK

Manufacturer part number:
85244
TME Symbol:
DELOCK-85244

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Version
USB 3.0
Cable length
0.8m
Insulation colour
black
Core diameter
24AWG, 28AWG
Cable external diameter
5.5mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • 19pin pin header
  • USB A socket x2
Gross weight80.66 g
Certificates
EAN code4043619852444
See other products in this category: USB cables and adapters DELOCK,
*
85244
3 in TME stock
Net price for quantities from 1 pcs - 16.96 USDGross price for quantities from 1 pcs - 16.96 USD
Net price for quantities from 10 pcs - 14.08 USDGross price for quantities from 10 pcs - 14.08 USD
Net price for quantities from 30 pcs - 12.46 USDGross price for quantities from 30 pcs - 12.46 USD
Net price for quantities from 50 pcs - 10.33 USDGross price for quantities from 50 pcs - 10.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.