+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85276

Cable; USB 2.0; gold-plated; 1m; black,red; 24AWG,28AWG; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
85276
TME Symbol:
DELOCK-85276

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
1m
Insulation colour
black, red
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Braid material
textile
Cable external diameter
3.5mm
Connector colour
black, red
Cable/adapter structure
  • USB A plug double sided 90° up/down
  • USB C plug 90° up/down
Gross weight8 g
Certificates
EAN code4043619852765
See other products in this category: USB cables and adapters DELOCK,
*
85276
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 6.61 USDGross price for quantities from 5 pcs - 6.61 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 20 pcs - 5.22 USDGross price for quantities from 20 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.