+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | patch cord | |
Kind of cable | S/STP | |
Ethernet category | Cat 6a | |
Shield structure | shielded twofold | |
Cable length | 1m | |
Wire insulation material | LSZH | |
Insulation colour | white | |
Core diameter | 26AWG | |
Cable external diameter | 7mm | |
Connector variant | with protection | |
Cable application | data centers | |
Kind of material | halogen free |