+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Version | coiled | |
Insulation colour | black | |
Core diameter | 30AWG | |
Wire insulation material | TPU | |
Data transfer rate | 5Gbps | |
Cable external diameter | 4.5mm | |
Length of the lengthen coiled cord | 0.7m | |
Coiled cable length before stretching | 0.3m | |
Connector colour | black |