+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85359

Cable; USB 2.0,rolled; gold-plated; 1.13m; black; 22AWG; 5V; 3A


Manufacturer: DELOCK

Manufacturer part number:
85359
TME Symbol:
DELOCK-85359

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
rolled, USB 2.0
Contact plating
gold-plated
Cable length
1.13m
Insulation colour
black
Core diameter
22AWG
Rated voltage
5V
Max. operating current
3A
Connector colour
black, blue, green
Cable/adapter structure
  • USB A plug
  • USB B micro plug
  • USB C plug x2
Gross weight85 g
Certificates
EAN code4043619853595
See other products in this category: USB cables and adapters DELOCK,
*
85359
0 in TME stock
Net price for quantities from 1 pcs - 19.19 USDGross price for quantities from 1 pcs - 19.19 USD
Net price for quantities from 3 pcs - 17.17 USDGross price for quantities from 3 pcs - 17.17 USD
Net price for quantities from 5 pcs - 14.14 USDGross price for quantities from 5 pcs - 14.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.