+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85380

Cable; USB A plug,USB B plug; 10m; black; 24AWG,28AWG


Manufacturer: DELOCK

Manufacturer part number:
85380
TME Symbol:
DELOCK-85380

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
10m
Insulation colour
black
Core diameter
24AWG, 28AWG
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight420 g
Certificates
EAN code4043619853809
See other products in this category: USB cables and adapters DELOCK,
*
85380
0 in TME stock
Net price for quantities from 1 pcs - 73.65 USDGross price for quantities from 1 pcs - 73.65 USD
Net price for quantities from 5 pcs - 63.59 USDGross price for quantities from 5 pcs - 63.59 USD
Net price for quantities from 10 pcs - 56.90 USDGross price for quantities from 10 pcs - 56.90 USD
Net price for quantities from 20 pcs - 50.22 USDGross price for quantities from 20 pcs - 50.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.