+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85393

Cable; USB C plug,DC 3,5/1,35 plug; angled,straight; black; 1.5m


Manufacturer: DELOCK

Manufacturer part number:
85393
TME Symbol:
DELOCK-85393

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Insulation colour
black
Rated voltage
5V
Max. operating current
1A
Cable length
1.5m
Core diameter
24AWG
Connector colour
black
Cable/adapter structure
  • DC 3,5/1,35 plug
  • USB C plug
Connector variant
  • angled
  • straight
Gross weight24 g
Certificates
EAN code4043619853939
See other products in this category: DC Power Cords DELOCK,
*
85393
0 in TME stock
Net price for quantities from 1 pcs - 9.21 USDGross price for quantities from 1 pcs - 9.21 USD
Net price for quantities from 5 pcs - 7.96 USDGross price for quantities from 5 pcs - 7.96 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 20 pcs - 6.29 USDGross price for quantities from 20 pcs - 6.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.