+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85394

Cable; USB C plug,1pin pin header x2; 0.1m; black; 22AWG


Manufacturer: DELOCK

Manufacturer part number:
85394
TME Symbol:
DELOCK-85394

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Cable length
0.1m
Insulation colour
black
Core diameter
22AWG
Cable external diameter
3mm
Cable/adapter structure
  • 1pin pin header x2
  • USB C plug
Gross weight7.6 g
Certificates
EAN code4043619853946
See other products in this category: USB cables and adapters DELOCK,
*
85394
4 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 20 pcs - 3.66 USDGross price for quantities from 20 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.