+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85396

Cable; USB C plug,1pin pin header x2; 0.3m; black; 22AWG


Manufacturer: DELOCK

Manufacturer part number:
85396
TME Symbol:
DELOCK-85396

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Cable length
0.3m
Insulation colour
black
Core diameter
22AWG
Cable external diameter
3mm
Cable/adapter structure
  • 1pin pin header x2
  • USB C plug
Gross weight10.37 g
Certificates
EAN code4043619853960
See other products in this category: USB cables and adapters DELOCK,
*
85396
4 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 5 pcs - 6.14 USDGross price for quantities from 5 pcs - 6.14 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
Net price for quantities from 20 pcs - 4.85 USDGross price for quantities from 20 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.