+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | mains DC | |
Insulation colour | black | |
Rated voltage | 5V | |
Max. operating current | 1A | |
Cable length | 1.5m | |
Core diameter | 24AWG | |
Connector colour | black |